
Image similar
3 x 400 - 500 V/AC
Rail mounted PSU (DIN)
5 A
5 A
Fixed voltage
3
24 V DC
1 x
6EP14330AA00
1 pc(s)
Regulated
6EP1433-0AA00
42
125 mm
125 mm
225 mm
42 mm
TRUE
AC
120 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
5 A
24 V
5 A
yes
Datasheet 2873234 Siemens 6EP14330AA00 Rail mounted PSU (DIN) 24 V DC 5 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2873234 Siemens 6EP14330AA00 Rail mounted PSU (DIN) 24 V DC 5 A No. of outputs:1 x Content 1 pc(s)
The necessary accessories are required to use the article as described.