
Image similar
24 V/DC
Rail mounted PSU (DIN)
5 A
5 A
Fixed voltage
24 V DC
1 x
6EP31330TA000AY0
1 pc(s)
Regulated
6EP3133-0TA00-0AY0
32
100 mm
100 mm
200 mm
32 mm
TRUE
DC
130 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
6 A
24 V
5 A
yes
Datasheet 2873201 Siemens 6EP31330TA000AY0 Rail mounted PSU (DIN) 24 V DC 5 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2873201 Siemens 6EP31330TA000AY0 Rail mounted PSU (DIN) 24 V DC 5 A No. of outputs:1 x Content 1 pc(s)
The necessary accessories are required to use the article as described.