• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP13334BA00 Rail mounted PSU (DIN) 24 V DC 8 A No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rail mounted PSU (DIN)

Max. output current

8 A

Output current (max.) - rounded

8 A

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Dim

(L x W x H) 150 x 130 x 80 mm

Weight

0

Manufacturer part #

6EP13334BA00

Content

1 pc(s)

PSU features

Automatic range selector

Width

130 mm

Height

80 mm

Length

150 mm

Type

6EP1333-4BA00

75

147 mm

129 mm

205 mm

75 mm

TRUE

AC

192 W

TRUE

Screw-/spring clamp connection

FALSE

FALSE

TRUE

IP20

FALSE

FALSE

TRUE

8 A

24 V

8 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2873232 Siemens 6EP13334BA00 Rail mounted PSU (DIN) 24 V DC 8 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873232 Siemens 6EP13334BA00 Rail mounted PSU (DIN) 24 V DC 8 A No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)