• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG21340TA003AY0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

24 V/DC

Product type

Rail mounted PSU (DIN)

Max. output current

10 A

Output current (max.) - rounded

10 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

85 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

6AG21340TA003AY0

Content

1 pc(s)

PSU features

Regulated

Max. temperature

70 °C

Min. temperature

-40 °C

Type

6AG2134-0TA00-3AY0

42

125 mm

120 mm

225 mm

42 mm

DC

260 W

Screw connection

IP20

12.5 A

10 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879401 Siemens 6AG21340TA003AY0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2879401 Siemens 6AG21340TA003AY0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

Description

SIPLUS PS PSU3400 DC 24 V/10 A RAIL based on 6EP134-0TA00-0AY0 with conformal coating, -40…+70°C, OT4 with ST1/2 (+85°C for 10min), regulated power supply Input: DC 24 V (14…32 V) Output: DC 24 V/10 A.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?