• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP31240TA000AY0 Rail mounted PSU (DIN) 12 V DC 15 A No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

24 V/DC

Product type

Rail mounted PSU (DIN)

Max. output current

15 A

Output current (max.) - rounded

15 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Manufacturer part #

6EP31240TA000AY0

Content

1 pc(s)

Type

6EP3124-0TA00-0AY0

42

125 mm

120 mm

225 mm

42 mm

TRUE

DC

200 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

TRUE

TRUE

15 A

12 V

15 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2873200 Siemens 6EP31240TA000AY0 Rail mounted PSU (DIN) 12 V DC 15 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873200 Siemens 6EP31240TA000AY0 Rail mounted PSU (DIN) 12 V DC 15 A No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?