• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP14373BA008AA0 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Nominal input voltage

3 x 400 - 500 V/AC

Product type

Rail mounted PSU (DIN)

Max. output current

40 A

Output current (max.) - rounded

40 A

960 W

Output type (power supply units)

Fixed voltage

Phases

3

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Manufacturer part #

6EP14373BA008AA0

Content

1 pc(s)

PSU features

protective coating

Type

6EP1437-3BA00-8AA0

240

125 mm

125 mm

225 mm

240 mm

TRUE

AC

960 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

TRUE

TRUE

40 A

24 V

40 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877424 Siemens 6EP14373BA008AA0 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2877424 Siemens 6EP14373BA008AA0 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)