• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ED1052-1MD08-0BA2 PLC controller 12 V DC, 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

LOGO! 12/24RCE

  • Eight basic devices for all voltages, with a large display or without display
  • Compatible with current expansion modules
  • Sending emails
  • Support additional cloud services through open MQTT communication
  • Performance improvements in accessing web servers

Technical specifications

  • Switching capacity of the contacts:
  • For inductive load, max. 3 A
  • At resistive load, max. 10 A
Product type

PLC controller

Operating voltage

12 V DC

24 V DC

Display

Yes

Timer

Yes

Power backup type

480 h

IP20

Type

6ED1052-1MD08-0BA2

Short-circuit-proofing

No

Min. ambient temperature

-20 °C

Max. ambient temperature

+55 °C

Manufacturer part #

6ED10521MD080BA2

Interference suppression

Conforms to EN 55 011 (limiting value class B)

Fitting type (details)

On top hat rail 35 mm, 4 division units wide

Dim

(L x W) 90 mm x 71.50 mm

No. of outputs (max.)

4

No. of inputs (max.)

8

No. of relay outputs (max.)

4

No. of analogue outputs

8

No. of analogue inputs

4

No. of digital inputs (max.)

24

Operating voltage

10.8 - 28.8 V DC

Max. operating voltage

28.8 V DC

Min. operating voltage

10.8 V DC

Width

71.50 mm

Length

90 mm

Factory colour

Multicolour

Certification

UL approval. · FM-approved · VDE 0631 · IEC 61131

71.5

90 mm

60 mm

10 A

8

4

4

0

DC

1

0

0

0

0

0

0

0

None

None

IP20

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124347 Siemens 6ED1052-1MD08-0BA2 PLC controller 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 3124347 Siemens 6ED1052-1MD08-0BA2 PLC controller 12 V DC, 24 V DC

Information

Information 3124347 Siemens 6ED1052-1MD08-0BA2 PLC controller 12 V DC, 24 V DC

Description

LOGO! 12/24RCE, LOGIC MOD., DISP SV/E/A: 12/DC 24V/RELAY, 8DI (4AE)/4DO, SP. 400 blocks, modular expandable, Ethernet, integrated. Web server, Datalog, custom web pages, standard microSD card for LOGO! Soft Comfort from V8.4, older projects executable Cloud integration, MQTT in all LOGO! 8.4 basic devices The LOGO! 8 base units with 8 digital inputs and 4 digital outputs and their small installation width of 72 mm have many well-known functions (surge relays, staircase circuit, auxiliary contactor, time relay, etc.) integrated, which can be combined in a variety of ways. Switching programs can be created and simulated at a PC. The integrated Ethernet interface allows you to communicate up to nine LOGO! 8 modules or SIMATIC S7 systems. The built-in web server can be used to monitor and control connected consumers via WLAN or Internet. The web pages can be designed by the user himself, even without HTML knowledge. GSM or GPS communication as well as the integration into a KNX building control system is possible via additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rated current). Expandable with additional modules to up to 24DI / 20 DQ (8 AI / 8 AQ). Integrated cloud communication. LOGO! 8 can also be extended by an external text display for meaningful messages in plain text. The background color can be selected for optical highlights. Various LOGO! Power modules for power supply are also available.

This text is machine translated.

Features

  • LOGO! 12/24RCE, LOGIC MOD., DISP SV/E/A: 12/DC 24V/RELAY, 8DI (4AE)/4DO, SP. 400 blocks, modular expandable, Ethernet, integrated. Web server, Datalog, custom web pages, standard microSD card for LOGO! Soft Comfort from V8.4, older projects executable Cloud integration, MQTT in all LOGO! 8.4 basic devices

Hints

The free LOGO! 8.4 Software Upgrade is available on the SiePortal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 316.96€ 313.96*

More interesting products

(*All information is plus legal VAT)