• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP33317SB000AX0 Power supply unit 24 V 1.3 A 31.2 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class: IP20
Product type

Power supply unit

Min. input voltage

110

85

Input voltage

18.5 - 32.2 V DC

Input voltage (max.)

275

264

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

31.2 W

Phases

1

Output voltage (nominal)

24 V

No. of outputs

1 x

Dim

(L x W x H) 88 x 25 x 100 mm

Weight

0.2 kg

Output voltage (max.)

26.4 V

Output voltage (min.)

22.2 V

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

6EP33317SB000AX0

Content

1 pc(s)

Width

25 mm

Height

100 mm

Length

88 mm

Max. temperature

85 °C

Min. temperature

-40 °C

Type

6EP3331-7SB00-0AX0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2104865 Siemens 6EP33317SB000AX0 Power supply unit 24 V 1.3 A 31.2 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2104865 Siemens 6EP33317SB000AX0 Power supply unit 24 V 1.3 A 31.2 W No. of outputs:1 x Content 1 pc(s)

Description

The 1-phase SITOP PSU6200 mini are slim and space-saving power supplies for the lower power range. They are used in distributed applications in control boxes or in small control cabinets. They are characterized by the low power loss over the entire load range. Even when idle, losses are extremely low, which makes them ideal for efficient supply of machines and equipment, which are often in standby mode. The switched-mode power supplies have a wide-range input for AC and DC networks, whereby plug-in terminals support the simple electrical connection. The large temperature range offers universal application possibilities. No matter which industry, no matter what requirement Siemens offers reliable and efficient power supplies for each plant.

This text is machine translated.

Hints

Technical data applies to input voltage nominal values and +25 °C ambient temperature (unless otherwise specified).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)