• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP33337SB000AX0 Power supply unit 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class: IP20
Product type

Power supply unit

Min. input voltage

99

85

Input voltage (max.)

275

240

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V

No. of outputs

1 x

Dim

(L x W x H) 125 x 35 x 135 mm

Weight

0.7 kg

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

6EP33337SB000AX0

Content

1 pc(s)

PSU features

incl. UPS function

Width

35 mm

Height

135 mm

Length

125 mm

Max. temperature

85 °C

Min. temperature

-40 °C

Type

6EP3333-7SB00-0AX0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2104868 Siemens 6EP33337SB000AX0 Power supply unit 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2104868 Siemens 6EP33337SB000AX0 Power supply unit 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Description

The 1-phase SITOP PSU6200 are technology power supplies for demanding solutions and offer maximum functionality for use in complex plants and machines. The wide-range input enables the connection to any power supply in the world and provides high security even with large voltage fluctuations. The extra power supplies up to 150% of the nominal current for a short time. In the event of an overload, the PSU6200 supplies constant current up to a voltage of 15V DC. The very high efficiency keeps the energy consumption and heat generation in the control cabinet low and the compact metal housing saves space. To further increase the 24 V availability, the SITOP PSU6200 power supplies can be combined with buffer, DC-UPS, redundancy and selectivity modules. No matter which industry, no matter what requirement Siemens offers reliable and efficient power supplies for each plant.

This text is machine translated.

Hints

Technical data applies to input voltage nominal values and +25 °C ambient temperature (unless otherwise specified).

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)