Power supply unit
85
18.5 - 32.2 V DC
275
264
20 A
20 A
480 W
Fixed voltage
1
24 V
1 x
(L x W x H) 155 x 70 x 135 mm
1.5 kg
24 V
24 V
70 °C
60 °C
0 °C
-25 °C
6EP33367SB003AX0
1 pc(s)
70 mm
135 mm
155 mm
85 °C
-40 °C
6EP3336-7SB00-3AX0
yes
Datasheet 2104870 Siemens 6EP33367SB003AX0 Power supply unit 24 V 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2104870 Siemens 6EP33367SB003AX0 Power supply unit 24 V 20 A 480 W No. of outputs:1 x Content 1 pc(s)
The necessary accessories are required to use the article as described.