Power supply unit
99
85
275
264
3.7 A
3.7 A
89 W
Fixed voltage
1
24 V
1 x
(L x W x H) 125 x 35 x 135 mm
0.7 kg
24 V
24 V
70 °C
-25 °C
6EP33337LB000AX0
1 pc(s)
35 mm
135 mm
125 mm
85 °C
-40 °C
6EP3333-7LB00-0AX0
yes
Datasheet 2104867 Siemens 6EP33337LB000AX0 Power supply unit 24 V 3.7 A 89 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2104867 Siemens 6EP33337LB000AX0 Power supply unit 24 V 3.7 A 89 W No. of outputs:1 x Content 1 pc(s)
The necessary accessories are required to use the article as described.