• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7132-4BD30-0AB0 PLC electronics board 28.8 V DC

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage type: DCType of insulation test: DC 500 V.Electrical connection type: Screw/spring-loaded terminal
Product type

PLC electronics board

No. of outputs (max.)

4

Operating voltage

28.8 V DC

Height

81 mm

Length

52 mm

IP20

Type

6ES7132-4BD30-0AB0

Fitting type (details)

Front mounting||Rail mounting||Wall mounting

Series

ET 200

Documents & Downloads

Datasheet

Datasheet 2583283 Siemens 6ES7132-4BD30-0AB0 PLC electronics board 28.8 V DC

User & Safety Instructions

User & Safety Instructions 2583283 Siemens 6ES7132-4BD30-0AB0 PLC electronics board 28.8 V DC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.