• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7134-4NB01-0AB0 PLC electronics board

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 360.00 / piece)
€ 360.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The type of insulation test: DC 500 V
  • Design of the Electrical Connection: screw/spring-type terminals
Product type

PLC electronics board

Height

81 mm

Type

6ES7134-4NB01-0AB0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

Documents & Downloads

Datasheet

Datasheet 1759434 Siemens 6ES7134-4NB01-0AB0 PLC electronics board

User & Safety Instructions

User & Safety Instructions 1759434 Siemens 6ES7134-4NB01-0AB0 PLC electronics board

Description

Power cable pre-assembled type: 6FX5002-5CS01 (1FT/1FK/1PH for SINAMICS) 4x 1.5 C, Connector Sz. 1/1.5 mm2 UL/CSA DESINA MOTION-CONNECT 500 Dmax=8.4 mm, Length (m)= 0 + 10 + 4 + 0