• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7141-4BH00-0AA0 6ES71414BH000AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
  • The type of insulation test: DC 707 V (Type Test)
  • Design of the electrical connection: 4/ 5-pin M12 circular connectors
Product type

PLC electronics board

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Operating voltage

30 V

24 V DC

28.8 V DC

Height

130 mm

Length

35 mm

IP65/67

Type

6ES7141-4BH00-0AA0

Manufacturer part #

6ES71414BH000AA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

45

130 mm

35 mm

4 A

FALSE

16

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

Plug-in connection

TRUE

None

None

TRUE

TRUE

FALSE

FALSE

IP65/IP67

FALSE

FALSE

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737198 Siemens 6ES7141-4BH00-0AA0 6ES71414BH000AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1737198 Siemens 6ES7141-4BH00-0AA0 6ES71414BH000AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC

Description

SIMATIC DP, fail-safe electronics module for ET200iSP, 8F-DI NAMUR Ex I, up to Category 4 (EN954-1)/ SIL3 (IEC61508)/PLE (ISO13849), SIMATIC ET 200iSP Digital module input 8F-DI ExNAMUR

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)