• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7138-4DL00-0AB0 6ES71384DL000AB0 PLC electronics board 24 V DC, 28.8 V DC

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
Product type

PLC electronics board

Operating voltage

24 V DC

28.8 V DC

Height

81 mm

Length

52 mm

Width

30 mm

IP20

Type

6ES7138-4DL00-0AB0

Manufacturer part #

6ES71384DL000AB0

Dim

(L x W x H) 52 x 30 x 81 mm

Display

No

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

30

81 mm

52 mm

FALSE

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 1759731 Siemens 6ES7138-4DL00-0AB0 6ES71384DL000AB0 PLC electronics board 24 V DC, 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1759731 Siemens 6ES7138-4DL00-0AB0 6ES71384DL000AB0 PLC electronics board 24 V DC, 28.8 V DC

Description

SIMATIC DP, Connection module for Power module PM-E ET 200 PRO Direct connection up to 2 cable glands M20