• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7138-4DE02-0AB0 PLC electronics board 24 V DC, 28.8 V DC

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
Product type

PLC electronics board

No. of digital inputs (max.)

1

No. of outputs (max.)

2

Operating voltage

24 V DC

28.8 V DC

Height

81 mm

Length

52 mm

IP20

Type

6ES7138-4DE02-0AB0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

Documents & Downloads

Datasheet

Datasheet 1759730 Siemens 6ES7138-4DE02-0AB0 PLC electronics board 24 V DC, 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1759730 Siemens 6ES7138-4DE02-0AB0 PLC electronics board 24 V DC, 28.8 V DC

Description

SIMATIC DP, Connection module for Digital and analog Electronic modules ET 200 PRO, 4xM12