
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: 4/ 5-pin M12 circular connectors
- Product type
PLC electronics board
- Height
130 mm
- Type
6ES7144-4FF01-0AB0
- Manufacturer part #
6ES71444FF010AB0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Series
ET 200
45
130 mm
35 mm
FALSE
4
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
15 Bit
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759816 Siemens 6ES7144-4FF01-0AB0 6ES71444FF010AB0 PLC electronics board
User & Safety Instructions
User & Safety Instructions 1759816 Siemens 6ES7144-4FF01-0AB0 6ES71444FF010AB0 PLC electronics board
Description
SIMATIC WinCC RT Professional, 2048 Power Tags V13 SP2, runtime software in TIA Portal, single license, SW and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Std/Prof/Ent/Ult (64 bit)/ Server 2008 R2 SP1 (64 bit)/ Server 2012 R2/2016 (64 bit) SIMATIC WinCC Runtime Professional V13 SP1 2048 Power Tags
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












