• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7144-4PF00-0AB0 6ES71444PF000AB0 PLC electronics board

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • The type of insulation test: DC 707 V (Type Test)
  • Design of the electrical connection: 4/ 5-pin M12 circular connectors
Product type

PLC electronics board

No. of analogue inputs

4

Height

130 mm

Type

6ES7144-4PF00-0AB0

Manufacturer part #

6ES71444PF000AB0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

45

130 mm

35 mm

FALSE

4

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

15 Bit

Plug-in connection

TRUE

None

None

TRUE

TRUE

FALSE

FALSE

IP65/IP67

FALSE

FALSE

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759819 Siemens 6ES7144-4PF00-0AB0 6ES71444PF000AB0 PLC electronics board

User & Safety Instructions

User & Safety Instructions 1759819 Siemens 6ES7144-4PF00-0AB0 6ES71444PF000AB0 PLC electronics board

Description

SINAMICS G120 CU SCREENING TERMINATION KIT 2 INCLUDES SCREENING PLATE AND FIXING ELEMENTS FOR CONTROL UNITS CU240B-2, CU240E-2 AND CU240E-2 F VARIANT: RS485, PROFIBUS DP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)