
Total (€ 699.00 / piece)
€ 699.00
incl. VAT
14-day return policy included
Technical specifications
- The type of insulation test: 500 V
- Product type
PLC add-on module
- Operating voltage
28.8 V DC
- Height
119.5 mm
- Length
75 mm
- Width
2 m
IP20
- Type
6ES7151-3BA23-0AB0
- Manufacturer part #
6ES71513BA230AB0
- Dim
(L x W x H) 75 mm x 2 m x 119.5 mm
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
ET 200
60
119.5 mm
75 mm
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705671 Siemens 6ES7151-3BA23-0AB0 6ES71513BA230AB0 PLC add-on module 28.8 V DC
Datasheet 1705671 Siemens 6ES7151-3BA23-0AB0 6ES71513BA230AB0 PLC add-on module 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1705671 Siemens 6ES7151-3BA23-0AB0 6ES71513BA230AB0 PLC add-on module 28.8 V DC
Description
ALPHA DIN, IS0 support 55.5 mm for insulated standard mounting rail assembly Bulk pack: 50 units













