
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection for supply voltage: M8, 4-pin
- Product type
PLC add-on module
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
8
- No. of transistor outputs (max.)
4
- Operating voltage
30 V
24 V DC
28.8 V DC
- Height
159 mm
- Length
40 mm
- Width
30 mm
IP65/67
- Type
6ES7143-5AF00-0BA0
- Manufacturer part #
6ES71435AF000BA0
- Dim
(L x W x H) 40 x 30 x 159 mm
- Display
No
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Series
ET 200
30
159 mm
40 mm
3.2 A
FALSE
4
8
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Other
Other
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
Level d
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-28.8 V
DC
TRUE
TRUE
FALSE
FALSE
FALSE
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737905 Siemens 6ES7143-5AF00-0BA0 6ES71435AF000BA0 PLC add-on module 30 V, 24 V DC, 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1737905 Siemens 6ES7143-5AF00-0BA0 6ES71435AF000BA0 PLC add-on module 30 V, 24 V DC, 28.8 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































