• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7141-5AF00-0BA0 6ES71415AF000BA0 PLC add-on module 30 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
  • The type of insulation test: DC 707 V (Type Test)
  • Design of the electrical connection for supply voltage: M8, 4-pin
Product type

PLC add-on module

No. of digital inputs (max.)

8

No. of inputs (max.)

8

Operating voltage

30 V

Height

159 mm

Length

40 mm

Width

30 mm

IP65/67

Type

6ES7141-5AF00-0BA0

Manufacturer part #

6ES71415AF000BA0

Dim

(L x W x H) 40 x 30 x 159 mm

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Series

ET 200

30

159 mm

40 mm

3.2 A

FALSE

8

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

Other

TRUE

None

None

TRUE

TRUE

FALSE

FALSE

IP65/IP67

FALSE

FALSE

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737199 Siemens 6ES7141-5AF00-0BA0 6ES71415AF000BA0 PLC add-on module 30 V

User & Safety Instructions

User & Safety Instructions 1737199 Siemens 6ES7141-5AF00-0BA0 6ES71415AF000BA0 PLC add-on module 30 V

Description

SIMATIC WinCC Runtime Advanced 8192 Power Tags V14 SP1, Upgrade V11..V13 V14 SP1 R-SW in TIA Portal single license software, documentation and License key for download Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit) ******************************* E-mail address required for delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)