
Technical specifications
- Type of voltage: DC
- Connection: 4 x M12
- Product type
PLC add-on module
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- Operating voltage
30 V
24 V DC
28.8 V DC
- Height
200 mm
- Length
49 mm
IP65/67
- Type
6ES7141-6BF00-0AB0
- Manufacturer part #
6ES71416BF000AB0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
- Series
ET 200
30
200 mm
49 mm
7 A
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
1
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
20.4-28.8 V
TRUE
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749422 Siemens 6ES7141-6BF00-0AB0 6ES71416BF000AB0 PLC add-on module 30 V, 24 V DC, 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1749422 Siemens 6ES7141-6BF00-0AB0 6ES71416BF000AB0 PLC add-on module 30 V, 24 V DC, 28.8 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















