• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7143-5BF00-0BA0 6ES71435BF000BA0 PLC add-on module 30 V, 24 V DC, 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
  • The type of insulation test: DC 707 V (Type Test)
  • Design of the electrical connection for supply voltage: M8, 4-pin
Product type

PLC add-on module

No. of digital inputs (max.)

4

No. of outputs (max.)

8

Operating voltage

30 V

24 V DC

28.8 V DC

Height

159 mm

Length

40 mm

Width

30 mm

IP65/67

Type

6ES7143-5BF00-0BA0

Manufacturer part #

6ES71435BF000BA0

Dim

(L x W x H) 40 x 30 x 159 mm

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Series

ET 200

30

159 mm

40 mm

3.2 A

FALSE

4

8

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0.5 A

TRUE

Other

Other

TRUE

None

None

TRUE

TRUE

FALSE

FALSE

IP65/IP67

FALSE

FALSE

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

Level d

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

20.4-28.8 V

DC

TRUE

TRUE

FALSE

FALSE

FALSE

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737906 Siemens 6ES7143-5BF00-0BA0 6ES71435BF000BA0 PLC add-on module 30 V, 24 V DC, 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1737906 Siemens 6ES7143-5BF00-0BA0 6ES71435BF000BA0 PLC add-on module 30 V, 24 V DC, 28.8 V DC

Description

SINAMICS V20 380-480V3AC-15/+10% 47-63Hz Rated power 18.5 kW with 150% overload for 60 sec. Output low overload: 22kW with 110% overload for 60sec unfiltered I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Size: FSE 244x 265x 209 (BxHxD)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)