
Total (€ 685.00 / piece)
€ 685.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- The type of insulation test: Insulation voltage 500 V
- Product type
PLC add-on module
- Operating voltage
28.8 V DC
- Height
125 mm
- Length
117 mm
IP20
- Type
6ES7153-1AA03-0XB0
- Manufacturer part #
6ES71531AA030XB0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
ET 200
40
125 mm
117 mm
FALSE
DC
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737949 Siemens 6ES7153-1AA03-0XB0 6ES71531AA030XB0 PLC add-on module 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1737949 Siemens 6ES7153-1AA03-0XB0 6ES71531AA030XB0 PLC add-on module 28.8 V DC
Description
instabus EIB Event block N 341, 1 MW
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























