
Number
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection for supply voltage: M8, 4-pin
- Product type
PLC add-on module
- No. of digital inputs (max.)
16
- No. of inputs (max.)
16
- Operating voltage
30 V
- Height
159 mm
- Length
40 mm
- Width
30 mm
IP65/67
- Type
6ES7141-5AH00-0BA0
- Manufacturer part #
6ES71415AH000BA0
- Dim
(L x W x H) 40 x 30 x 159 mm
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Series
ET 200
45
159 mm
40 mm
3.2 A
FALSE
16
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
Other
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737895 Siemens 6ES7141-5AH00-0BA0 6ES71415AH000BA0 PLC add-on module 30 V
User & Safety Instructions
User & Safety Instructions 1737895 Siemens 6ES7141-5AH00-0BA0 6ES71415AH000BA0 PLC add-on module 30 V
Description
SIMATIC WinCC Runtime Advanced 128 Power Tags V14 SP1, Upgrade WinCC flexible 2008 Runtime 128 Power Tags WinCC Runtime Advanced 128 Power Tags V14 SP1: R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































