
Total (€ 469.00 / piece)
€ 469.00
incl. VAT
14-day return policy included
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection for supply voltage: M8, 4-pin
- Product type
PLC add-on module
- Operating voltage
28.8 V DC
- Height
159 mm
- Length
40 mm
- Width
30 mm
IP65/67
- Type
6ES7147-5JD00-0BA0
- Manufacturer part #
6ES71475JD000BA0
- Dim
(L x W x H) 40 x 30 x 159 mm
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Series
ET 200
30
159 mm
40 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737908 Siemens 6ES7147-5JD00-0BA0 6ES71475JD000BA0 PLC add-on module 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1737908 Siemens 6ES7147-5JD00-0BA0 6ES71475JD000BA0 PLC add-on module 28.8 V DC
Description
SINAMICS V20 380-480V3AC-15/+10% 47-63Hz Rated power 22 kW with 150% overload for 60 sec. Output low overload: 30kW with 110% overload for 60sec Integrated filter C3 I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Size: FSE 244x 265x 209 (BxHxD)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































