• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES76470KA010AA2 6ES7647-0KA01-0AA2 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

6ES7647-0KA01-0AA2

Manufacturer part #

6ES76470KA010AA2

No. of analogue inputs

2

No. of digital inputs (max.)

5

No. of outputs (max.)

2

Height

57 mm

Length

32 mm

Width

75 mm

Series

ET 200

Dim

(L x W x H) 32 x 75 x 57 mm

Content

1 pc(s)

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

75

57 mm

32 mm

FALSE

DC

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

0

0

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699819 Siemens 6ES76470KA010AA2 6ES7647-0KA01-0AA2 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1699819 Siemens 6ES76470KA010AA2 6ES7647-0KA01-0AA2 PLC add-on module

Description

Remote operating mechanism power 230 V AC, 2 MW For CB, residual current operated circuit breaker RC blocks, RCBO On/off switch Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)