
Technical specifications
- Height: 117 mm
- Supply voltage 24 V.
- Transmission rate 100 Mbit/s.
- Power loss: 4.8 W
- Product type
PLC add-on module
- Operating voltage
24 V
IP20
- Type
6GK1411-5AB10
- Min. ambient temperature
0 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6GK14115AB10
- Fitting type (details)
35 mm DIN rail mounting
- Dim
(L x W) 74 mm x 100 mm
- Width
100 mm
- Length
74 mm
- Series
SIMATIC
100
117 mm
74 mm
FALSE
FALSE
0
0
1
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
100000000 kBit/s
None
None
FALSE
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
Other
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751818 Siemens 6GK1411-5AB10 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1751818 Siemens 6GK1411-5AB10 PLC add-on module 24 V
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 2,043.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































