• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK50050BA101CA3 6GK5005-0BA10-1CA3 Network switch 10 / 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100 Mbps ports

5 x

Type

6GK5005-0BA10-1CA3

Interfaces

RJ45

Operating voltage

24 V DC

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638379 Siemens 6GK50050BA101CA3 6GK5005-0BA10-1CA3 Network switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3638379 Siemens 6GK50050BA101CA3 6GK5005-0BA10-1CA3 Network switch 10 / 100 MBit/s

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.