• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52080GA002AC2 6GK5208-0GA00-2AC2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

8

10/100/1000 Mbps ports

8 x

RS232 console ports

1 x

Type

6GK5208-0GA00-2AC2

Interfaces

RJ45

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798206 Siemens 6GK52080GA002AC2 6GK5208-0GA00-2AC2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

More interesting products

(*All information is plus legal VAT)