• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5898-8MR00 19" bracket

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" bracket

Type

6GK5898-8MR00

Height

1 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760287 Siemens 6GK5898-8MR00 19" bracket

User & Safety Instructions

User & Safety Instructions 1760287 Siemens 6GK5898-8MR00 19" bracket

Description

WinCC Power Pack RC 8192/65536 for WinCC V7.4, RT+CS license without version change from 8192 to 65536 PowerTags, floating license License key on USB stick

More interesting products

(*All information is plus legal VAT)