
Technical specifications
- Media module 4 x 100/1000 Mbit/s for SFP Stecktranseiver
- Product type
Media module
- Transfer rate
100 / 1000 MBit/s
- Working principle
Managed switch
- SFP ports
4 x
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Fibre-optic ports
4
- Weight
440 g
- Width
120.3 mm
- Height
22.3 mm
- Depth
275.5 mm
- Type
6GK5992-4AS00-8AA0
- Interfaces
SFP
IP20
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
120.3
22.3 mm
275.5 mm
Other
0
0
0
0
0
FALSE
TRUE
TRUE
FALSE
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760234 Siemens 6GK59924AS008AA0 6GK5992-4AS00-8AA0 Media module 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1760234 Siemens 6GK59924AS008AA0 6GK5992-4AS00-8AA0 Media module 100 / 1000 MBit/s
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 736.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















![Siemens 6XV18435EH100CC0 Fibreglass FO Cable 1.0 m Green [2x SC plug - 2x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705142PI99/siemens-6xv18435eh100cc0-fibreglass-fo-cable-1-0-m-green-2x-sc-plug-2x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















