
Number
Total (€ 575.00 / piece)
€ 575.00
incl. VAT
14-day return policy included
Technical specifications
- Media module 4 x 1000 Mbit/s RJ45 ports, electrically; without retaining collar
- Product type
Media module
- LAN transfer rate
1000 MBit/s
- Transfer rate
1000 MBit/s
- Ethernet ports
4
- No. of 100 Mbps/1Gbps/10Gbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Weight
466 g
- Width
120.3 mm
- Height
22.3 mm
- Depth
275.5 mm
- Type
6GK5992-4SA00-8AA0
- Interfaces
RJ45
IP20
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
120.3
22.3 mm
275.5 mm
Other
0
0
0
0
0
TRUE
TRUE
TRUE
FALSE
4
4
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760236 Siemens 6GK59924SA008AA0 6GK5992-4SA00-8AA0 Media module 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1760236 Siemens 6GK59924SA008AA0 6GK5992-4SA00-8AA0 Media module 1000 MBit/s
Description
SCALANCE X accessory Plug-in transceiver SFP993-1LH 1x 10000 Mbit/s LC port, optical single-mode optical up to max. 40 km
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 616.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















![Siemens 6XV18435EH100CC0 Fibreglass FO Cable 1.0 m Green [2x SC plug - 2x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705142PI99/siemens-6xv18435eh100cc0-fibreglass-fo-cable-1-0-m-green-2x-sc-plug-2x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















