
Technical specifications
- Height: 117 mm
- Supply voltage 28.8 V.
- Transmission rate 100 Mbit/s.
- Power loss: 6 W
- Product type
PLC communication processor
- Operating voltage
28.8 V
IP20
- Type
6GK7543-6WX00-0XE0
- Min. ambient temperature
0 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6GK75436WX000XE0
- Fitting type (details)
35 mm DIN rail mounting
- Dim
(L x W) 74 mm x 60 mm
- Real-time clock
Yes
- Width
60 mm
- Length
74 mm
- Series
ET 200
- Factory colour
Multicolour
60
117 mm
74 mm
FALSE
FALSE
1
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
100000000 kBit/s
FALSE
None
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745126 Siemens 6GK7543-6WX00-0XE0 PLC communication processor 28.8 V
User & Safety Instructions
User & Safety Instructions 1745126 Siemens 6GK7543-6WX00-0XE0 PLC communication processor 28.8 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































