• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1032-3KK41 Cabinet 1050 x 800 x 140 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
1050 mm
Height
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cabinet

Material

Steel

IP43

Factory colour

Grey

Width

1050 mm

Height (min.)

800 mm

Height

800 mm

Content

1 pc(s)

Type

8GK1032-3KK41

Dim

(W x H x D) 1050 x 800 x 140 mm

RoHS-compliant

Yes

Manufacturer part #

8GK10323KK41

Depth

140 mm

Surface mounted (plaster)

II

White

1050

800 mm

140 mm

9016

FALSE

Powder coating

140 mm

20

Optional

140 mm

Steel

None

240

FALSE

IK08

Double

IP44

FALSE

TRUE

TRUE

160 A

0.75 mm

None

8

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699869 Siemens 8GK1032-3KK41 Cabinet 1050 x 800 x 140 Steel Grey 1 pc(s) Piece

Datasheet 1699869 Siemens 8GK1032-3KK41 Cabinet 1050 x 800 x 140 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1699869 Siemens 8GK1032-3KK41 Cabinet 1050 x 800 x 140 Steel Grey 1 pc(s) Piece

Description

ALPHA 160, wall-mounted cabinet, IP43, Protection class 2, H: 800 mm, W: 1050 mm, T: 140 mm, RAL 9016

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)