• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1052-5KK21 Cabinet 550 x 1100 x 140 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
550 mm
Height
1100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cabinet

Material

Steel

IP43

Factory colour

Grey

Width

550 mm

Height

1100 mm

Dimensions

H=1100mm. B=550mm. T=140mm mm

Content

1 pc(s)

Type

8GK1052-5KK21

Dim

(W x H x D) 550 x 1100 x 140 mm

RoHS-compliant

Yes

Manufacturer part #

8GK10525KK21

Depth

140 mm

Surface mounted (plaster)

II

White

550

1100 mm

140 mm

9016

FALSE

Powder coating

140 mm

14

Optional

140 mm

Steel

None

168

FALSE

IK08

Single

IP44

FALSE

TRUE

TRUE

160 A

0.75 mm

None

4

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705184 Siemens 8GK1052-5KK21 Cabinet 550 x 1100 x 140 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1705184 Siemens 8GK1052-5KK21 Cabinet 550 x 1100 x 140 Steel Grey 1 pc(s) Piece

Description

ALPHA 160, wall-mounted cabinet, Surface mounting, with distribution board panel, IP43, Protection class 2, H: 1100 mm, W: 550 mm, T: 140 mm, RAL 9016

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)