• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1112-3KK32 Cabinet 800 x 800 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
800 mm
Height
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cabinet

Material

Steel

IP43

Factory colour

Grey

Width

800 mm

Height

800 mm

Dimensions

H=800mm. B=800mm. T=210mm mm

Content

1 pc(s)

Type

8GK1112-3KK32

Dim

(W x H x D) 800 x 800 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11123KK32

Depth

210 mm

Other

II

White

800

800 mm

210 mm

9016

FALSE

Powder coating

210 mm

15

Optional

210 mm

Steel

None

180

FALSE

IK09

Double

IP43

FALSE

TRUE

TRUE

400 A

0.75 mm

None

6

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699886 Siemens 8GK1112-3KK32 Cabinet 800 x 800 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1699886 Siemens 8GK1112-3KK32 Cabinet 800 x 800 x 210 Steel Grey 1 pc(s) Piece

Description

ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 2, H: 950 mm, W: 1050 mm, T: 210 mm, RAL 9016

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)