
Highlights & Details
A160,BARRIER VERTICAL,H450
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Rail-mount adapter
- Features
with base
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height (min.)
1900 mm
- Height
1900 mm
- Dimensions
H=1900mm. B=1050mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1302-8KK42
- Dim
(W x H x D) 1050 x 1900 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13028KK42
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1738575 Siemens 8GK1302-8KK42 Rail-mount adapter 1050 x 1900 x 210 Steel Grey 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1738575 Siemens 8GK1302-8KK42 Rail-mount adapter 1050 x 1900 x 210 Steel Grey 1 pc(s) Package
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































