
Number
Total (€ 945.00 / piece)
€ 945.00
incl. VAT
14-day return policy included
Highlights & Details
A160,BARRIER VERTICAL,H900
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with base
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
1900 mm
- Dimensions
H=1900mm. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1312-8KK22
- Dim
(W x H x D) 550 x 1900 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13128KK22
- Depth
210 mm
Other
II
Grey
550
1900 mm
210 mm
7035
FALSE
Powder coating
210 mm
24
Optional
210 mm
Steel
None
288
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
630 A
1 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738578 Siemens 8GK1312-8KK22 Rail-mount adapter 550 x 1900 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738578 Siemens 8GK1312-8KK22 Rail-mount adapter 550 x 1900 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 160 DIN, Partition wall vertical, H=900
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































