• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1323-8KN34 Free-standing switchboard cabinet 800 x 1950 x 320 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Free-standing switchboard cabinet
Material
Steel
Width
800 mm
Height
1950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,125.00 / piece)
€ 1,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Free-standing switchboard cabinet

Features

with base

Material

Steel

IP55

Factory colour

Grey

Width

800 mm

Height (min.)

1950 mm

Height

1950 mm

Content

1 pc(s)

Type

8GK1323-8KN34

Dim

(W x H x D) 800 x 1950 x 320 mm

RoHS-compliant

Yes

Manufacturer part #

8GK13238KN34

Depth

320 mm

Other

I

Grey

550

1950 mm

320 mm

7035

FALSE

Powder coating

320 mm

24

Optional

320 mm

Steel

None

288

FALSE

IK09

Single

IP55

FALSE

TRUE

TRUE

630 A

1 mm

None

8

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703619 Siemens 8GK1323-8KN34 Free-standing switchboard cabinet 800 x 1950 x 320 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1703619 Siemens 8GK1323-8KN34 Free-standing switchboard cabinet 800 x 1950 x 320 Steel Grey 1 pc(s) Piece

Description

ALPHA 630, Floor-mounted cabinet, with open side wall, IP55, Protection class 1, H: 1950 mm, W: 550 mm, T: 250 mm, RAL 7035

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)