• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR2110-3C Heater 110 - 120 V AC 30 W (L x W x H) 25 x 50 x 100 mm 3 pc(s)

Image similar
Product type
Heater
Max. operating voltage
120 V AC
Type
8MR2110-3C
Min. operating voltage
110 V AC
Operating voltage
110 - 120 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 60.00 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heater, small semiconductor, Ue AC: 110 V, Ue AC: 120 V, Ue DC: 110 V, Ue ...

Our service for you

Technical specifications

  • Continuous heating power at 20°C: 30 W
  • Mounting type: Clip for 35 mm DIN rail
Product type

Heater

Type

8MR2110-3C

Min. operating voltage

110 V AC

Max. operating voltage

120 V AC

Operating voltage

110 - 120 V AC

30 W

IP44

Mounting type

35mm section rail mount

Length

25 mm

Width

50 mm

Height

100 mm

Dim

(L x W x H) 25 x 50 x 100 mm

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-45 °C

RoHS-compliant

Yes

50

100 mm

25 mm

AC/DC

FALSE

FALSE

IP44

30 W

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750141 Siemens 8MR2110-3C Heater 110 - 120 V AC 30 W (L x W x H) 25 x 50 x 100 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1750141 Siemens 8MR2110-3C Heater 110 - 120 V AC 30 W (L x W x H) 25 x 50 x 100 mm 3 pc(s)

Description

Heater 110-120 V, 30 W UL-APP. HGK 047-04702.9-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)