• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR2122-4B Heater 120 V AC 250 W (L x W x H) 85 x 100 x 182 mm 1 pc(s)

Image similar
Product type
Heater
Max. operating voltage
120 V AC
Type
8MR2122-4B
Min. operating voltage
120 V AC
Operating voltage
120 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heater, compact, Ue AC: 120 V, 250 W

Our service for you

Technical specifications

  • Continuous heating power at 20 °C: 250 W
  • Case material: plastic
  • Mounting type: Clip for 35 mm DIN rail
  • Design of the temperature monitoring: overheating protection with air failure with automatic return circuit
Product type

Heater

Type

8MR2122-4B

Min. operating voltage

120 V AC

Max. operating voltage

120 V AC

Operating voltage

120 V AC

250 W

IP20

Mounting type

35mm section rail mount

Length

85 mm

Width

100 mm

Height

182 mm

Dim

(L x W x H) 85 x 100 x 182 mm

RoHS-compliant

Yes

100

182 mm

85 mm

AC

FALSE

TRUE

IP20

250 W

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1747871 Siemens 8MR2122-4B Heater 120 V AC 250 W (L x W x H) 85 x 100 x 182 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747871 Siemens 8MR2122-4B Heater 120 V AC 250 W (L x W x H) 85 x 100 x 182 mm 1 pc(s)

Description

compact fan heater HGL 046 120V, 250 W (UL approved) SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)