• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WA10111DG11 Continuity Screws Beige 100 pc(s)

Image similar
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through-type thermoplastic screw terminal, single terminal on both sides, 6.5mm .

  • 8WA1011-1DG11

Our service for you

Technical specifications

  • Connectable conductor cross-section / fine wire / with wire-end processing / maximum: 4 mm²
  • connectable conductor cross-section / fine wire / with wire-end processing / minimum: 0.5 mm²
  • connectable conductor cross-section / multi-wire / maximum: 4 mm²
  • connectable conductor cross-section / multi-wire / minimum: 0.5 mm²
  • Number of terminal points / per terminal level: 2
  • Tightening torque / at screw connection / maximum: 0.5 Nm
  • Tightening torque / at screw connection / minimum: 0.5 Nm
  • Mounting type: DIN rail 35 mm
  • Festability class according to UL 94: V2
  • Height / at lowest mounting type: 26 mm
  • Terminal pitch: 6.5 mm
  • Material / of the insulating body: Thermoplastic
  • Position / of the terminal clamp: Side
  • product component / required / end plate: no
  • ambient temperature / during operation / maximum: 55 °C
  • ambient temperature / during operation / minimum: -25 °C
  • ambient temperature / during operation / note: Without derating
Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Factory colour

Beige

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

11 mm

Manufacturer part #

8WA10111DG11

Content

100 pc(s)

Type

8WA1011-1DG11

Length

41 mm

RoHS-compliant

Yes

Weight

10 g

Beige

800 V

41 m

V2

6.5 mm

26 mm

FALSE

Screw connection

Screw connection

1

2

FALSE

Thermoplastic

32 A

FALSE

Documents & Downloads

Datasheet

Datasheet 2263821 Siemens 8WA10111DG11 Continuity Screws Beige 100 pc(s)

Description

Through-type thermoplastic screw terminal, single terminal on both sides, 6.5mm size 4 terminal blocks - connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.