
Image similar
Continuity
with screw connection
Screws
0.5 mm²
10 mm²
0.5 mm²
16 mm²
1
Beige
57 A
57 A
1000 V
10 mm
8WH10000AJ00
50 pc(s)
8WH1000-0AJ00
47.5 mm
47.7 mm
Yes
17 g
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
48 mm
46.9 mm
1000 V
47.7 m
V0
10.2 mm
47.5 mm
TRUE
Screw connection
Screw connection
1
2
FALSE
Other
57 A
FALSE
not relevant
Datasheet 2263843 Siemens 8WH10000AJ00 Continuity Screws Beige 50 pc(s)
User & Safety Instructions 2263843 Siemens 8WH10000AJ00 Continuity Screws Beige 50 pc(s)