
Image similar
Piece
Continuity
with screw connection
Screws
0.5 mm²
10 mm²
0.5 mm²
16 mm²
10.2 mm
1
Blue
57 A
57 A
1000 V
10 mm
8WH10000AJ01
50 pc(s)
8WH1000-0AJ01
47.5 mm
47.7 mm
Yes
19 g
V0
Blue
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
48 mm
46.9 mm
1000 V
47.7 m
V0
10.2 mm
47.5 mm
TRUE
Screw connection
Screw connection
1
2
FALSE
Other
57 A
FALSE
not relevant
Datasheet 2263844 Siemens 8WH10000AJ01 Continuity 10.2 mm Screws Blue 50 pc(s) Piece
User & Safety Instructions 2263844 Siemens 8WH10000AJ01 Continuity 10.2 mm Screws Blue 50 pc(s) Piece