• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WA1204 Continuity 10 mm Screws Beige 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transit TERMINAL Thermoplastic Screw connection on both sides Single terminal 10mm, G.

Our service for you

Technical specifications

  • Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 16 mm²
  • connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 1 mm²
  • connectable conductor cross-section / multi-wire / maximum: 16 mm²
  • connectable conductor cross-section / multi-wire / minimum: 2.5 mm²
  • Number of terminal points / per terminal level: 2
  • Tightening torque / for screw connection / maximum: 1.2 Nm
  • Tightening torque / for screw connection / minimum: 1.2 Nm
  • Mounting type: DIN rail 35 mm
  • Festability class according to UL 94: V2
  • Height / with lowest mounting type: 26 mm
  • Terminal pitch: 10 mm
  • Material / of the insulating body: Thermoplastic
  • Position / of the terminal clamp: Side
  • product component / required / end plate: no
  • ambient temperature / during operation / maximum: 55 °C
  • ambient temperature / during operation / minimum: -25 °C
  • ambient temperature / during operation / note: Without derating
Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Clamp width

10 mm

No. of rows

1

Factory colour

Beige

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

800 V

Stripping length (max.)

13 mm

Manufacturer part #

8WA1204

Content

1 pc(s)

Type

8WA1204

Height

26 mm

Length

41 mm

RoHS-compliant

Yes

Weight

23.3 g

Flammability rating

V2

Connector colour

Beige

Insulation material

Thermoplastic

Beige

800 V

41 m

V2

10 mm

26 mm

FALSE

Screw connection

Screw connection

1

2

FALSE

Thermoplastic

76 A

FALSE

Documents & Downloads

Datasheet

Datasheet 2263828 Siemens 8WA1204 Continuity 10 mm Screws Beige 1 pc(s) Piece

Description

Through-type thermoplastic screw terminal, single terminal 10mm on both sides, size 16 terminal blocks - connection technology for various industrial applications and modern building installation from Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.