
Image similar
Piece
Continuity
with screw connection
Screws
0.2 mm²
6 mm²
0.2 mm²
10 mm²
8.2 mm
1
Beige
41 A
41 A
1000 V
10 mm
8WH10000AH00
50 pc(s)
8WH1000-0AH00
(L x W x H) 47.7 x 8.2 x 47.5 mm
8.2 mm
47.5 mm
47.7 mm
Yes
14.7 g
V0
Beige
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
48 mm
46.9 mm
1000 V
47.7 m
V0
8.2 mm
47.5 mm
TRUE
Screw connection
Screw connection
1
2
FALSE
Other
41 A
FALSE
not relevant
Datasheet 2263839 Siemens 8WH10000AH00 Continuity 8.2 mm Screws Beige 50 pc(s) Piece
User & Safety Instructions 2263839 Siemens 8WH10000AH00 Continuity 8.2 mm Screws Beige 50 pc(s) Piece