
Image similar
Piece
Continuity
with screw connection
Screws
1.5 mm²
35 mm²
1.5 mm²
50 mm²
16 mm
1
Blue
125 A
125 A
1000 V
18 mm
8WH10000AM01
50 pc(s)
8WH1000-0AM01
65.7 mm
60.2 mm
Yes
61 g
V0
Blue
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
63.2 mm
65 mm
1000 V
60.2 m
V0
16 mm
65.7 mm
FALSE
Screw connection
Screw connection
1
2
FALSE
Other
125 A
FALSE
not relevant
Datasheet 2263848 Siemens 8WH10000AM01 Continuity 16 mm Screws Blue 50 pc(s) Piece
User & Safety Instructions 2263848 Siemens 8WH10000AM01 Continuity 16 mm Screws Blue 50 pc(s) Piece