1/4
Image similar
Piece
SSR
3RF2230-1AC45
Zero crossing
Screw terminal
4 V DC
30 V DC
4 - 30 V DC
30 mA
300 A
48 V AC
600 V AC
30 A
48 V AC
600 V AC
30 A
3 makers
-25 °C
+60 °C
IP20
45 mm
95 mm
47 mm
145 g
Yes
30 A
1 pc(s)
3
TRUE
4-30 V
30 A
DC
30 A
yes
Datasheet 1430817 Siemens SSR 3RF22301AC45 30 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430817 Siemens SSR 3RF22301AC45 30 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.