1/4
Image similar
Piece
SSR
3RF2255-3AC45
Zero crossing
4 mm eyelet
4 V DC
30 V DC
4 - 30 V DC
15 mA
600 A
48 V AC
600 V AC
55 A
48 V DC
600 V AC
55 A
3 makers
-25 °C
+60 °C
IP00
45 mm
95 mm
47 mm
148 g
Yes
55 A
1 pc(s)
3
TRUE
55 A
DC
50 A
yes
Datasheet 1430912 Siemens SSR 3RF22553AC45 55 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430912 Siemens SSR 3RF22553AC45 55 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.